- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 9-1437622-9
9-1437622-9
TE Connectivity / AMP Brand
KPN900B1/4=KNOB BLK W/POINTER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KPN900B1/4=KNOB BLK W/POINTER
Product Highlights:
- Knob
- Straight Knurl with Bar Pointer Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords: 914376229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437622-9
-
Alias/AKA:KPN900B1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$47.99
1,000
$24.51
1,500
$16.68
2,000 +
$16.35
Click for Quote
Log in
to unlock special pricing