- Home ›
- All Products›
- 9-1437514-5
9-1437514-5
TE Connectivity / AMP Brand
322-HCS6P3-100-LF; ROHS REEL HOLTITE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
322-HCS6P3-100-LF; ROHS REEL HOLTITE
Search Keywords: 914375145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437514-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Leg Style:Standard
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Current Rating (Max):5 A
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Fabrication:Solid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
Order Increment:
2500
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
12,500
$0.5227
25,000
$0.2759
37,500
$0.1897
50,000 +
$0.1859
Click for Quote
Log in
to unlock special pricing