- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437387-6
9-1437387-6
TE Connectivity / AMP Brand
TSB23008DS="STRIP,BARRIER,TUBU
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TSB23008DS="STRIP,BARRIER,TUBU
Search Keywords: 914373876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437387-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Europa Terminal Blocks 16 POS 8mm Screw Cable Mount 30A/Contact
In Stock:
3,741
Minimum Order:
50