- Home ›
- All Products›
- 9-1437188-6
9-1437188-6
TE Connectivity / AMP Brand
FFC Jumper Cable Polytetrafluoroethylene 4Conductors 24AWG 300VAC
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polytetrafluoroethylene 4Conductors 24AWG 300VAC
Search Keywords: 914371886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437188-6
-
Alias/AKA:FST-23A-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.