- Home ›
- All Products›
- 9-1419167-8
9-1419167-8
TE Connectivity / AMP Brand
1X4 SLD HARN ASY,KEY A W/CPA
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1X4 SLD HARN ASY,KEY A W/CPA
Search Keywords: 914191678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1419167-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Mating Tab Width:.025 in, .64 mm
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:PA 66 GF
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:.64mm
-
Primary Product Color:Gray
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:4
-
Number of Rows:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
49 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
420
$6.79
840
$3.59
1,260
$2.53
1,680 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments