- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1419111-1
9-1419111-1
TE Connectivity / AMP Brand
PT570730
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT570730
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
Search Keywords: 914191111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1419111-1
-
Alias/AKA:PT570730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:19.465 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$8.90
30
$8.80
50
$8.75
100
$8.71
250
$8.67
500
$7.69
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments