- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 9-1415534-0
9-1415534-0
TE Connectivity / AMP Brand
Power Relay 24VAC 12A DPDT(77x27.2x78.3)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 12A DPDT(77x27.2x78.3)mm DIN Rail
Search Keywords: 914155340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415534-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:24 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
37 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
38
$32.74
75
$20.42
113
$16.09
150 +
$15.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments