- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 9-1393792-1
9-1393792-1
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 9VDC, 150mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 9VDC, 150mW - Thru Hole
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 9 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords: 913937921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393792-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 85 °C
-
Dimension:20.2 x 10 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:16.54 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,594
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
Price (USD)
Qty
Unit Price
50
$2.49
150
$2.46
300
$2.40
550
$2.37
2,000
$2.32
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing