- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393243-5
9-1393243-5
TE Connectivity / AMP Brand
RT444005
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RT444005
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913932435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393243-5
-
Alias/AKA:RT444005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:2 Form A (NO)
-
Coil Resistance:62 Ω
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
750
$6.62
1,500
$3.50
2,250
$2.40
3,000 +
$2.36
Click for Quote
Log in
to unlock special pricing