- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393239-8
9-1393239-8
TE Connectivity / AMP Brand
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913932398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393239-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$2.65
60
$2.25
260
$2.18
500
$2.16
1,000
$2.15
2,500
$2.14
5,000
$2.13
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent