- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1393215-0
9-1393215-0
TE Connectivity / AMP Brand
Electromechanical Relay SPDT 5A 24VDC 1.2KOhm Thru-Hole
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 5A 24VDC 1.2KOhm Thru-Hole
Search Keywords: 913932150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393215-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$85.86
200
$45.31
300
$31.16
400 +
$30.54
Click for Quote
Log in
to unlock special pricing