- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 9-1393136-6
TE Connectivity / AMP Brand
9-1393136-6
CHA-38-70001=TIME DELAY REL
View Datasheet Ask the Datasheet Accessories Notify Me
- CH Series
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
- Mounting Options = Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1393136-6 |
| Alias/AKA: | CHA-38-70001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Socket |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| AC Coil Voltage: | 120 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | 8-Pin Circular Plug |
| Time Range: | 10 sec |
-
This product is discontinued, but still in stock.