- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 9-1393136-3
9-1393136-3
TE Connectivity / AMP Brand
CGD-38-39010M=TIME DELAY REL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CGD-38-39010M=TIME DELAY REL
Product Highlights:
- CG Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: 913931363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393136-3
-
Alias/AKA:CGD-38-39010M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1 to 10 min
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$394.55
3
$388.63
5 +
$382.80
Click for Quote
Log in
to unlock special pricing