- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393131-1
9-1393131-1
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 288Ohm 25A DPDT (107.96x63.8x63.5)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Electromechanical Relay 24VDC 288Ohm 25A DPDT (107.96x63.8x63.5)mm Power Relay
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913931311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393131-1
-
Alias/AKA:PRDA-11DYA-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$58.15
6
$57.07
10
$53.84
100
$46.67
1,000 +
$40.38
Click for Quote
Log in
to unlock special pricing