- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393129-5
9-1393129-5
TE Connectivity / AMP Brand
Electromechanical Relay - 120VAC - 290Ohm - 30A - DPST-NO - 63.3x63.75x63.5mm - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Electromechanical Relay - 120VAC - 290Ohm - 30A - DPST-NO - 63.3x63.75x63.5mm - Non Latching.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: 913931295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393129-5
-
Alias/AKA:PRD-7AG0-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:30 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,545
Ships today, if you order in
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$56.77
5
$56.12
20
$47.44
40
$47.33
60
$46.67
100
$46.05
260 +
$45.93
Click for Quote
Log in
to unlock special pricing