- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 9-1393127-7
9-1393127-7
TE Connectivity / AMP Brand
Electromechanical Relay 120VAC 290Ohm 30A Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 290Ohm 30A Power Relay
Search Keywords: 913931277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393127-7
-
Alias/AKA:PRD-4AG0-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Screw Terminal
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.44
5
$21.67
20
$20.83
40
$20.52
100
$17.31
260
$17.05
500 +
$16.80
Click for Quote
Log in
to unlock special pricing