- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393127-2
9-1393127-2
TE Connectivity / AMP Brand
PRD-3DR4-24=PRD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRD-3DR4-24=PRD
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 50 Amps.
Search Keywords: 913931272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393127-2
-
Alias/AKA:PRD-3DR4-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:50 A
-
Mounting:N/A
-
Termination Style:Box Lug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$41.10
5
$39.67
20
$39.08
40
$38.89
60
$38.69
100
$38.50
260 +
$38.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments