- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393116-9
9-1393116-9
TE Connectivity / AMP Brand
KUMP-7D58-12=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUMP-7D58-12=KU
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913931169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393116-9
-
Alias/AKA:KUMP-7D58-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
63
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$43.46
10
$26.86
25
$26.73
38
$26.59
75
$26.46
113
$26.33
150 +
$26.20
Click for Quote
Log in
to unlock special pricing