- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393113-4
9-1393113-4
TE Connectivity / AMP Brand
KUEP-3A15-120=KU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUEP-3A15-120=KU
Product Highlights:
- KUEP Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: 913931134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393113-4
-
Alias/AKA:KUEP-3A15-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/5/26
150
can ship 6/22/26
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$37.92
5
$28.27
10
$27.14
25
$26.60
50
$26.32
100
$26.19
250 +
$25.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments