- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393104-8
9-1393104-8
TE Connectivity / AMP Brand
KRPA-5AG-120=KRPA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
KRPA-5AG-120=KRPA
Product Highlights:
- KRPA Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: 913931048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393104-8
-
Alias/AKA:KRPA-5AG-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
On Order:
300
can ship 9/21/26
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$53.02
5
$49.13
10
$46.72
25
$41.55
50
$40.18
100
$37.91
250 +
$37.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments