- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393101-2
9-1393101-2
TE Connectivity / AMP Brand
KRP-11DN-12=KA/KB/KC/KR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
KRP-11DN-12=KA/KB/KC/KR
Product Highlights:
- KRP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 913931012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393101-2
-
Alias/AKA:KRP-11DN-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$69.76
5
$68.47
10
$67.18
19
$65.88
300
$64.60
1,000 +
$55.91
Click for Quote
Log in
to unlock special pricing