- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393099-2
9-1393099-2
TE Connectivity / AMP Brand
The 9-1393099-2 is an enclosed, 3PDT general-purpose relay from the KRPA series with a 24VDC coil and silver-cadmium oxide con ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 9-1393099-2 is an enclosed, 3PDT general-purpose relay from the KRPA series with a 24VDC coil and silver-cadmium oxide contacts.
Search Keywords: 913930992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393099-2
-
Alias/AKA:KAP-11AG-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$96.00
4
$94.22
7
$92.44
14
$90.66
500
$88.89
1,000 +
$76.92
Click for Quote
Log in
to unlock special pricing