- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 9-1377174-4
9-1377174-4
TE Connectivity / AMP Brand
SMP 0-0165615-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0165615-2
Search Keywords: 913771744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1377174-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:15.5 – 13.5 AWG, 2960 – 4933 CMA, 1.5 – 2.5 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,870
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
65 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
100
$3.06
300
$3.05
500
$3.04
1,000
$1.88
1,500
$1.48
2,000 +
$1.45
Click for Quote
Log in
to unlock special pricing