- Home ›
- All Products›
- 9-1198114-5
9-1198114-5
TE Connectivity / AMP Brand
Multi-Conductor Cable 3Conductors 8AWG 11.1mm 600VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 3Conductors 8AWG 11.1mm 600VAC
Search Keywords: 911981145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1198114-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$41.32
250
$22.68
375
$15.61
500 +
$15.29
Click for Quote
Log in
to unlock special pricing