- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9-1195698-2
9-1195698-2
TE Connectivity / AMP Brand
High Performance Cable 4Conductors 22AWG 3.48mm 600VAC White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 4Conductors 22AWG 3.48mm 600VAC White
Search Keywords: 911956982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1195698-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Possible Replacement
High Performance Cable 4Conductors 22AWG 3.48mm 600VAC White
In Stock:
2,541
Minimum Order:
10