- Home ›
- All Products›
- 911776-1
911776-1
TE Connectivity / AMP Brand
DAHT 250 SRS POS LOCK REC 12-10 ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DAHT 250 SRS POS LOCK REC 12-10 ASSY
Search Keywords: 9117761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:911776-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Specification Type:TE Product Specification (114-)
-
Tool Grade:Premium Crimp Tooling
-
Ratchet Configuration:Not Releasable, Not Adjustable
-
Die Sets Type:Fixed In Tool
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Tooling Type:Straight Action Hand Tool
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1,949.31
3
$1,745.54
5 +
$1,626.28
Click for Quote
Log in
to unlock special pricing