- Home ›
- All Products›
- 900413-1
900413-1
TE Connectivity / AMP Brand
PC I/O RETENTION LEG ASSY 40P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PC I/O RETENTION LEG ASSY 40P
Search Keywords: 9004131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:900413-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Rows:2
-
Number of Positions:40
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Boardlock
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Right Angle
-
Mating Retention Type:Screwlocks
-
Housing Material:Thermoplastic Polyester - GF
-
Contact Mating Area Plating Material:Gold
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Guide Pin
-
Contact Base Material:Brass
-
Contact Shape & Form:Rectangular
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Mating Retention:With
-
Rectangular Termination Post & Tail Width:.022 in, .56 mm
-
Primary Product Color:Black
-
Rectangular Termination Post & Tail Thickness:.019 in, .5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
Order Increment:
36
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
720
$14.66
1,440
$7.49
2,160
$5.10
2,880 +
$4.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments