- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 88976-2
TE Connectivity / AMP Brand
88976-2
CONTACT,PIN,TIN PLATE,FFC
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Contact Type = Pin
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Tin-Lead Contact Plating, Mating Area, Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88976-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:IDT