- Home ›
- All Products›
- 887089-1
887089-1
TE Connectivity / AMP Brand
JACK TO PLUG ADAPTER, F SERIES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JACK TO PLUG ADAPTER, F SERIES
Product Highlights:
- Adapter
- Connector Type = F Series
- Adapter Style = Right-Angle
- Adapter Type = Jack-Plug
- Phosphor Bronze Center Contact Material
Search Keywords: 8870891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:887089-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Box
-
RF Connector Center Contact Plating Material:Tin
-
RF Connector Center Contact Material:Phosphor Bronze
-
Dielectric Material:Polypropylene
-
Number of Positions:1
-
Impedance:75 Ω
-
Connector System:Cable-to-Cable
-
Body Material:Brass
-
Body Plating Material:Nickel
-
Sealable:No
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Side B Gender:Plug
-
Side A Gender:Jack
-
Body Orientation:Right Angle
-
Side B Interface:F Type
-
Side A Interface:F Type
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
750
$9.00
1,500
$4.75
2,250
$3.27
3,000 +
$3.20
Click for Quote
Log in
to unlock special pricing