- Home ›
- All Products›
- 881773-1
881773-1
TE Connectivity / AMP Brand
KIT ECONOSEAL J I P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT ECONOSEAL J I P
Product Highlights:
- Housing
- Number of Positions = 2
- Housing Type = Plug
- PBT Body Material
- Color = Black
Search Keywords: 8817731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881773-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Cavity Diameter:.173 in, 4.4 mm
-
Number of Positions:2
-
Operating Temperature (Max):105 °C, 221 °F
-
Primary Product Color:Black
-
Contains Lubricant:Yes
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Primary Product Material:NBR
-
Centerline (Pitch):.188 in, 4.8 mm
-
Shore A Hardness:40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$2.76
1,000
$1.71
1,500
$1.35
2,000 +
$1.32
Click for Quote
Log in
to unlock special pricing