- Home ›
- All Products›
- 881742-1
881742-1
TE Connectivity / AMP Brand
ASS'Y JR P.TIMER 3W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASS'Y JR P.TIMER 3W
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 3
- Housing Color = Black
- Sealed
Search Keywords: 8817421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881742-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
660 -
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Operating Voltage:12 VDC
-
Nominal Voltage Architecture:12 V
-
Number of Positions:3
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Primary Product Color:Black
-
Packaging Method:Box
-
Number of Rows:1
-
Circuit Application:Signal
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Product Length:1.189 in, 30.2 mm
-
Product Width:1.394 in, 35.4 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Height:.945 in, 24 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarization Slot
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.224
250
$0.994
660
$0.950
1,320
$0.909
2,640
$0.872
5,280
$0.848
7,920
$0.837
10,560 +
$0.835
Click for Quote
Log in
to unlock special pricing