- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 881608-1
881608-1
TE Connectivity / AMP Brand
110 FASTON REC 20-17 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON REC 20-17 AWG BR
Search Keywords: 8816081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Accepts Wire Insulation Diameter Range:.079 – .106 in, 2.01 – 2.7 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,315
Can Ship immediately
Buy all 2,315 in-stock or the regular minimum order quantity of 7500
Stock lot only:
2315
Minimum Order Quantity:
7500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.0391
7,500
$0.0355
15,000
$0.0348
30,000
$0.0343
60,000
$0.0338
105,000
$0.0332
150,000
$0.0331
255,000
$0.0330
510,000 +
$0.0306
Click for Quote
Log in
to unlock special pricing