- Home ›
- All Products›
- 881606-4
881606-4
TE Connectivity / AMP Brand
FASTIN-ON .375 REC
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FASTIN-ON .375 REC
Search Keywords: 8816064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881606-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Packaging Quantity:3000
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Box
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Wire Size:11 – 10 AWG, 4 – 5.2 mm²
-
Mating Tab Width:.375 in, 9.53 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$0.2619
3,000
$0.1964
4,500
$0.1833
6,000 +
$0.1796
Click for Quote
Log in
to unlock special pricing