- Home ›
- All Products›
- 881506-1
881506-1
TE Connectivity / AMP Brand
FF 110 REC 0.5-1.5 MM2 0.25 X 12.3 BR
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 REC 0.5-1.5 MM2 0.25 X 12.3 BR
Search Keywords: 8815061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881506-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Contact Base Material:Brass
-
Barrel Type:Open
-
Packaging Method:Box
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Quantity:20000
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
30,000
$0.0724
60,000
$0.0383
90,000
$0.0270
120,000 +
$0.0264
Click for Quote
Log in
to unlock special pricing