- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 881459-2
TE Connectivity / AMP Brand
881459-2
Contact Crimp ST Cable Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 881459-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | BR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Wire Size: | 16-18 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Termination Method: | Crimp |