- Home ›
- All Products›
- 880697-3
880697-3
TE Connectivity / AMP Brand
TERMINAL ECONOSEAL .070 REC
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL ECONOSEAL .070 REC
Search Keywords: 8806973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880697-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
6000 -
Packaging Quantity:6000
-
Tab Length:.65 in, 16.5 mm
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Contact Fabrication:Stamped & Formed
-
Mating Tab Width:.07 in, 1.8 mm
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Sealable:No
-
Contact Size:1.8mm
-
Packaging Method:Reel
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Mating Tab Thickness:.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30,000
$0.6702
60,000
$0.3423
90,000
$0.2330
120,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing