- Home ›
- All Products›
- 880687-1
TE Connectivity / AMP Brand
880687-1
.140 dia Socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880687-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Current Rating (Max):17 A
-
Contact Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Unplated
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Packaging Method:Reel
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:Without
-
Circuit Application:Power
-
Operating Voltage:250 VAC
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Power Contact Type:Contact
-
Packaging Quantity:2500
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Pin Diameter:.14 in, 3.56 mm
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Connector & Contact Terminates To:Wire & Cable