- Home ›
- All Products›
- 880685-1
880685-1
TE Connectivity / AMP Brand
.140 dia Pin
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.140 dia Pin
Search Keywords: 8806851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Reel Pack:
2500 -
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:2500
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Locking Lance
-
Circuit Application:Power
-
Packaging Method:Reel
-
Contact Current Rating (Max):17 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Voltage:250 VAC
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Contact Diameter:.14 in, 3.56 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
26,250
$0.1993
52,500
$0.1052
78,750
$0.0723
105,000 +
$0.0709
Click for Quote
Log in
to unlock special pricing