- Home ›
- All Products›
- 880681-4
880681-4
TE Connectivity / AMP Brand
.312 SERIES FASTIN-
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.312 SERIES FASTIN-
Search Keywords: 8806814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880681-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Terminal Orientation:Flag
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:2500
-
Packaging Method:Reel
-
Terminal Plating Material:Tin
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
2500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25,000
$0.2578
50,000
$0.1361
75,000
$0.0936
100,000 +
$0.0917
Click for Quote
Log in
to unlock special pricing