- Home ›
- All Products›
- 880668-1
880668-1
TE Connectivity / AMP Brand
FFC SPLICE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC SPLICE
Search Keywords: 8806681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880668-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Compatible With Wire & Cable Type:FFC
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):8.9 mm
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Type:Splicing Contact
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50,000
$0.1462
100,000
$0.0772
150,000
$0.0531
200,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments