- Home ›
- All Products›
- 880661-3
880661-3
TE Connectivity / AMP Brand
RING TONGUE 0.5-1.0 MM2 0.61X14.60 TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 0.5-1.0 MM2 0.61X14.60 TPBR
Search Keywords: 8806613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880661-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Insulation Support:With
-
Packaging Quantity:5000
-
Packaging Method:Strip/Reel
-
Stud Size:1/4
-
Terminal Orientation:Straight
-
Sealable:No
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
-
Tongue Thickness:.023 in, .6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stud Diameter:.256 in, 6.5 mm
-
Barrel Inside Diameter:.051 in, .07 in, 1.31 mm, 1.8 mm
-
Product Length:1.016 in, 25.81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25,000
$0.4199
50,000
$0.2145
75,000
$0.1460
100,000 +
$0.1431
Click for Quote
Log in
to unlock special pricing