- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 880643-2
880643-2
TE Connectivity / AMP Brand
RING TONGUE 1.0-2.5 MM2 0.61X14.60 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RING TONGUE 1.0-2.5 MM2 0.61X14.60 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 8806432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880643-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Barrel Inside Diameter:.071 in, .13 in, 1.82 mm, 3.32 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5,000
$0.3999
10,000
$0.3990
25,000
$0.3980
50,000
$0.2033
75,000
$0.1384
100,000 +
$0.1356
Click for Quote
Log in
to unlock special pricing