- Home ›
- All Products›
- 880638-1
880638-1
TE Connectivity / AMP Brand
FF 110 TAB 1.0-2.5 MM2 0.40 X 14.1 BR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 1.0-2.5 MM2 0.40 X 14.1 BR
Search Keywords: 8806381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880638-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Crimp Type:F-Crimp
-
Packaging Quantity:10000
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0477
30,000
$0.0464
50,000
$0.0359
100,000
$0.0345
150,000
$0.0344
250,000
$0.0343
500,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing