- Home ›
- All Products›
- 880584-7
880584-7
TE Connectivity / AMP Brand
AMP SHUNT CONNECTOR ASS'Y
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP SHUNT CONNECTOR ASS'Y
Search Keywords: 8805847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880584-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14000 -
Shunt Style:Closed Top
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Jumper & Shunt Packaging:Loose Piece
-
Connector Mounting Type:Board Mount
-
Number of Positions:2
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shunt Type:Novo
-
Housing Material:Thermoplastic
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Height:.551 in, 14 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,500
$0.731
7,000
$0.386
10,500
$0.271
14,000 +
$0.266
Click for Quote
Log in
to unlock special pricing