- Home ›
- All Products›
- 880584-5
880584-5
TE Connectivity / AMP Brand
SHUNT CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SHUNT CONNECTOR
Product Highlights:
- Shunt
- Shunt Type = Novo
- 2 Positions
- 2.54 mm Centerline
- Gold (15) Contact Plating, Mating Area, Material
Search Keywords: 8805845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880584-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14000 -
Number of Positions:2
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
Insulation Resistance:5000 MΩ
-
Jumper & Shunt Packaging:Loose Piece
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Handle:With
-
Shunt Type:Novo
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Termination Resistance:15 mΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shunt Style:Closed Top
-
Packaging Method:Loose Piece
-
Packaging Quantity:14000
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Height:.551 in, 14 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,500
$0.8166
7,000
$0.4323
10,500
$0.3042
14,000 +
$0.2981
Click for Quote
Log in
to unlock special pricing