- Home ›
- All Products›
- 880309-2
880309-2
TE Connectivity / AMP Brand
1 WAY FF 250 HOUSING TAB NYLON 6.6 BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1 WAY FF 250 HOUSING TAB NYLON 6.6 BLACK
Search Keywords: 8803092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880309-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Housing Material:Nylon
-
Mating Alignment:With
-
Packaging Method:Carton
-
Terminal Orientation:Straight
-
Number of Positions:1
-
Packaging Quantity:3500
-
Sealable:No
-
Terminal Type:Tab
-
Primary Product Color:Black
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:1.26 in, 32 mm
-
Connector & Housing Type:Tab Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.1932
1,000
$0.1522
3,500
$0.1456
7,000
$0.1244
10,500
$0.1226
28,000
$0.1064
52,500
$0.1022
101,500 +
$0.0916
Click for Quote
Log in
to unlock special pricing