- Home ›
- All Products›
- 880219-2
TE Connectivity / AMP Brand
880219-2
RING TONGUE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RING TONGUE
Search Keywords: 8802192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880219-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tongue Thickness:.063 in, 1.59 mm
-
Overall Length:1.157 in, 29.4 mm
-
Terminal Angle:Straight
-
Heavy Duty:No
-
Barrel Inside Diameter:.065 in, .141 in, 1.65 mm, 3.58 mm
-
Stud Diameter:.256 in, 6.5 mm
-
Wire Insulation Diameter:.094 – .146 in, 2.4 – 3.7 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminal Features:Sheared
-
Number of Holes:1
-
Sealable:No
-
Wire Insulation Support:With
-
Barrel Type:Open Barrel
-
Material Thickness:.024 in, .6 mm
-
Wire Size:2048 – 5178 CMA, 1 – 2.5 mm²
-
Packaging Method:Loose Piece
-
Discrete Wire Type:Solid or Stranded
-
Wire/Cable Type:Regular Wire
-
Government Qualified:No
-
Stud Size:3/8
-
Plating Material:Tin
-
Barrel Style:Standard
-
Terminal Orientation:Straight
-
Shape Code:RING-035
-
Insulated:No
-
Wire Insulation Diameter (Max):.146 in, 3.7 mm
-
Inspection Slot:No
-
Support Style:Insulation Support
-
Terminal Type:Ring Tongue
-
Terminal & Splice Style:Ring Tongue
Frequently Asked Questions
Is 880219-2 RoHS compliant?
Yes, 880219-2 is RoHS compliant.
What is the lead time for 880219-2?
The standard lead time for 880219-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26000
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
26,000
$1.070
52,000
$0.549
78,000
$0.374
104,000 +
$0.366
Click for Quote
Log in
to unlock special pricing