- Home ›
- All Products›
- 880003-4
880003-4
TE Connectivity / AMP Brand
FF 375 REC 2.5-4.0 MM2 .508X25.65 TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 375 REC 2.5-4.0 MM2 .508X25.65 TPPHBZ
Search Keywords: 8800034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880003-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Base Material:Phosphor Bronze
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Packaging Quantity:3000
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Wire Size:13 – 11 AWG, 2.62 – 4.17 mm²
-
Operating Temperature Range:100 °C, 212 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3,000
$0.2106
6,000
$0.2046
9,000
$0.1990
12,000
$0.1985
27,000
$0.1912
51,000
$0.1522
102,000 +
$0.1503
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments