- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-796602-8
8-796602-8
TE Connectivity / AMP Brand
SSB7FP070402=.4375" DUAL BARRI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSB7FP070402=.4375" DUAL BARRI
Search Keywords: 87966028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-796602-8
-
Alias/AKA:SSB7FP070402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,275
$13.11
2,550
$6.70
3,825
$4.56
5,100 +
$4.47
Click for Quote
Log in
to unlock special pricing