- Home ›
- All Products›
- 87859-1
87859-1
TE Connectivity / AMP Brand
20 MODIV HSG W/STR RLF DR MRKD
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20 MODIV HSG W/STR RLF DR MRKD
Search Keywords: 878591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87859-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Rows:2
-
Packaging Quantity:100
-
Contact Current Rating (Max):3 A
-
Strain Relief:With
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Housing Material:Nylon - GF
-
Contact Type:Socket
-
Contact Base Material:Beryllium Copper
-
Operating Voltage:250 VAC
-
Connector Product Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Receptacle
-
Number of Positions:20
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Length:1.29 in, 32.66 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.24 in, 6.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$9.46
500
$5.01
750
$3.52
1,000 +
$3.45
Click for Quote
Log in
to unlock special pricing